Part Details for 10128796-001RLF by Amphenol FCi
Overview of 10128796-001RLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10128796-001RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10128796-001RLF
|
Heilind Electronics | PCIe M.2 Connectors, Storage a | Americas - 0 in Stock |
|
$1.2258 / $1.2460 | Buy Now |
DISTI #
BRG10128796-001RLF
|
Interstate Connecting Components | PCIe M.2 Connectors, Storage a | 0 |
|
$1.2258 / $1.2460 | Buy Now |
Part Details for 10128796-001RLF
10128796-001RLF CAD Models
10128796-001RLF Part Data Attributes:
|
10128796-001RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10128796-001RLF
Amphenol FCi
Board Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.232 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.86 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 6.4516 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4826 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 |
Alternate Parts for 10128796-001RLF
This table gives cross-reference parts and alternative options found for 10128796-001RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10128796-001RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3061-933 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128796-001RLF vs 40-3061-933 |
10128786-005RLF | Board Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10128796-001RLF vs 10128786-005RLF |
40-3061-133 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128796-001RLF vs 40-3061-133 |
40-3062-133 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128796-001RLF vs 40-3062-133 |
40-3060-133 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128796-001RLF vs 40-3060-133 |
10128792-005RLF | Board Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10128796-001RLF vs 10128792-005RLF |
BRS-02-LPC-64-TN-SM | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Central Components Manufacturing | 10128796-001RLF vs BRS-02-LPC-64-TN-SM |