Part Details for 10114831-12103LF by Amphenol FCi
Overview of 10114831-12103LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10114831-12103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06405118
|
Arrow Electronics | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 3 POSITIONS, 15u" GOLD PLATING RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1823 Container: Cut Strips | Americas - 3000 |
|
$0.0643 / $0.0720 | Buy Now |
DISTI #
BRG10114831-12103LF
|
Heilind Electronics | 10114831-12103LF-WTB 1.25 BASICS OTHER | Americas - 0 in Stock |
|
$0.2063 / $0.2168 | Buy Now |
DISTI #
27526716
|
Verical | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 3 POSITIONS, 15u" GOLD PLATING RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1823 | Americas - 3000 |
|
$0.0643 / $0.0698 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 3066 |
|
$0.1678 / $0.4026 | Buy Now |
DISTI #
BRG10114831-12103LF
|
Interstate Connecting Components | 10114831-12103LF-WTB 1.25 BASICS OTHER | 0 |
|
$0.2063 / $0.2168 | Buy Now |
Part Details for 10114831-12103LF
10114831-12103LF CAD Models
10114831-12103LF Part Data Attributes:
|
10114831-12103LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10114831-12103LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.217 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10114831-12103LF
This table gives cross-reference parts and alternative options found for 10114831-12103LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114831-12103LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951103-2550-AR-TP | TWO PART BOARD CONNECTOR | 3M Electronics | 10114831-12103LF vs 951103-2550-AR-TP |
53261-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Molex | 10114831-12103LF vs 53261-0310 |
DSP03-003-432G | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | KEL Corporation | 10114831-12103LF vs DSP03-003-432G |