Part Details for 10106813-034112LF by Amphenol Corporation
Overview of 10106813-034112LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106813-034112LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10106813-034112LF
|
Avnet Americas | Conn Board to Board M/F 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 10106813-034112LF) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8018 / $1.9353 | Buy Now |
DISTI #
649-10106813034112LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P MEZZANINE 3.5MM HERMAPHRODITIC RoHS: Compliant | 1979 |
|
$1.8100 / $3.3400 | Buy Now |
DISTI #
10106813-034112LF
|
Avnet Americas | Conn Board to Board M/F 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 10106813-034112LF) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8018 / $1.9353 | Buy Now |
DISTI #
10106813-034112LF
|
Avnet Abacus | Conn Board to Board M/F 30 POS 0.5mm Solder ST SMD T/R (Alt: 10106813-034112LF) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4366643
|
Farnell | RoHS: Compliant Min Qty: 800 Container: Cut Tape | 0 |
|
$2.5573 | Buy Now |