Part Details for 1010665 by Integrated Power Design Inc
Overview of 1010665 by Integrated Power Design Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2625-1010665-ND
|
DigiKey | DC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$152.4900 / $165.5200 | Buy Now |