Part Details for 10106119-5005001LF by Amphenol FCi
Overview of 10106119-5005001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 10106119-5005001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106119-5005001LF
|
Heilind Electronics | PWRBLADE RAR PF-10106119-50050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106119-5005001LF
|
Interstate Connecting Components | PWRBLADE RAR PF-10106119-50050 | 0 |
|
Buy Now |
Part Details for 10106119-5005001LF
10106119-5005001LF CAD Models
10106119-5005001LF Part Data Attributes:
|
10106119-5005001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106119-5005001LF
Amphenol FCi
Board Connector, Female, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.865 inch | |
Body Length | 2.44 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.119 inch | |
Termination Type | PRESS FIT | |
Withdrawl Force-Min | 2.224 N |