Part Details for 101 by Switchcraft Conxall
Overview of 101 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
101-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.25A 28V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1456 | Buy Now |
DISTI #
70929932
|
RS | Switch, Pushbutton, Illuminated, SPST PUSH | Switchcraft 101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8500 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 0.25A 300VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
176 In Stock |
|
$5.6900 / $9.3000 | Buy Now |
DISTI #
58091055
|
Verical | Switch Push Button N.O. SPST Round Button 0.25A 300VA Momentary Contact Solder Lug Panel Mount Min Qty: 10 Package Multiple: 5 Date Code: 2124 | Americas - 175 |
|
$12.0900 | Buy Now |
DISTI #
000000000000069812
|
Sager | Pushbutton Switches SPST PUSH Min Qty: 100 | 0 |
|
$8.2000 / $8.5200 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Button 0.25A 300VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
176 In Stock |
|
$5.6900 / $9.3000 | Buy Now |
Part Details for 101
101 CAD Models
101 Part Data Attributes:
|
101
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
101
Switchcraft Conxall
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Switchcraft | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LOCKNUTS | |
Body Height | 13.5 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Contact (AC) Max Rating R Load | 0.25A@120VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Function | OFF-(ON) | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |