-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2255
|
Newark | Coin Cell Holder, 20Mm Dia, Th, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Yes |Keystone 101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$0.9300 | Buy Now |
DISTI #
36-101-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4550 In Stock |
|
$1.1171 / $2.4200 | Buy Now |
DISTI #
534-101
|
Mouser Electronics | Coin Cell Battery Holders 20mm coin cell HOLDER RoHS: Compliant | 13151 |
|
$1.1100 / $2.4200 | Buy Now |
DISTI #
E02:0323_01856760
|
Arrow Electronics | Battery Holder 1 Cells PBT Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2238 | Europe - 200 |
|
$1.3210 / $1.5027 | Buy Now |
DISTI #
70799365
|
RS | Battery Holder, Maxi-Mount, THM, 1 Coin Cell, 20mm, Plastic, UL94V-0, Black | Keystone Electronics 101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$2.1800 / $2.4200 | Buy Now |
|
Future Electronics | Space Saving 20 mm Cell Single Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 847Bulk |
|
$1.6800 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1-Cell Plastic Through Hole RoHS: Compliant |
32 In Stock |
|
$1.0300 / $7.9800 | Buy Now |
DISTI #
70320259
|
Verical | Battery Holder 1 Cells PBT Min Qty: 100 Package Multiple: 100 Date Code: 2238 | Americas - 200 |
|
$1.3192 / $1.5006 | Buy Now |
DISTI #
KEYS101
|
TME | Socket, Batt.no: 1, horizontal,THT, H: 5.9mm, Ø: 20mm Min Qty: 1 | 177 |
|
$1.7500 / $2.2100 | Buy Now |
DISTI #
000000000003917854
|
Sager | Coin Cell Battery Holders 20mm coin cell HOLDER Min Qty: 500 | 0 |
|
$1.0900 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy