Part Details for 10056098-1050011LF by Amphenol Corporation
Overview of 10056098-1050011LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10056098-1050011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10056098-1050011LF
|
Avnet Americas | Connector, FCI AirMax Series, 150 Contacts, 1.4 mm, Header, Press Fit, 10 Rows - Rail/Tube (Alt: 10056098-1050011LF) RoHS: Not Compliant Min Qty: 203 Package Multiple: 1 Container: Tube | 2 |
|
RFQ | |
DISTI #
10056098-1050011LF
|
TTI | High Speed / Modular Connectors VS AIRMAX, VERT HDR 150POS, PRESS-FIT RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 29 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
10056098-1050011LF
|
Avnet Americas | Connector, FCI AirMax Series, 150 Contacts, 1.4 mm, Header, Press Fit, 10 Rows - Rail/Tube (Alt: 10056098-1050011LF) RoHS: Not Compliant Min Qty: 203 Package Multiple: 1 Container: Tube | 2 |
|
RFQ | |
DISTI #
10056098-1050011LF
|
Avnet Americas | Connector, FCI AirMax Series, 150 Contacts, 1.4 mm, Header, Press Fit, 10 Rows - Rail/Tube (Alt: 10056098-1050011LF) RoHS: Not Compliant Min Qty: 203 Package Multiple: 1 Container: Tube | 2 |
|
RFQ | |
|
Chip1Cloud | CONN AIRMAX VS HDR 150 POS 2MM P | 4770 |
|
RFQ |