Part Details for 1003C by Murata Power Solutions
Overview of 1003C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4418
|
Newark | Pulse Transformer, Turns Ratio:2:1:1, Inductance:12Mh, Dc Resistance:4Ohm, Et Constant:400Vµs, Isolation Voltage:2Kv, Product Range:1003C Series, Capacitance:30Pf, Output Voltage:2000Vrms, Transformer Mounting:Pc Board Rohs Compliant: Yes |Murata Power Solutions 1003C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.3000 | Buy Now |
DISTI #
811-2627-ND
|
DigiKey | TRANSFORMER PULSE 2:1:1 400VUS Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7800 / $5.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.0300 | Buy Now |
DISTI #
000000000001465261
|
Sager | Pulse Transformers PULSE TRANSFORMER 2:1:1 400 VU Min Qty: 1 | 0 |
|
$4.1800 / $4.7000 | Buy Now |
DISTI #
3760473
|
Farnell | PULSE TRANSFORMER, 2: 1: 1, 12MH, 2KV RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 5 |
|
$4.1793 / $5.6978 | Buy Now |