Part Details for 1002C by Murata Power Solutions
Overview of 1002C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2081
|
Newark | Pulse Transformer, 1:1:1, 3 Mh, 1.4 Ohm, 200 V S, 2 Kv Rohs Compliant: Yes |Murata Power Solutions 1002C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $4.9400 | Buy Now |
DISTI #
61K4417
|
Newark | Isolation Transformer, Turns Ratio:1:1:1, Inductance:3Mh, Dc Resistance:1.4Ohm, Et Constant:200Vµs, Isolation Voltage:2Kv, Product Range:1002C Series, Capacitance:28Pf, External Depth:15Mm, External Width:15Mm Rohs Compliant: Yes |Murata Power Solutions 1002C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $4.9200 | Buy Now |
DISTI #
811-2626-ND
|
DigiKey | TRANSFORMER PULSE 1:1:1 200VUS Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5125 / $4.7500 | Buy Now |
|
Future Electronics | Transformer, 111, 3 Mh, 1.4 Ohm, 200 V S, 2 Kv Rohs Compliant Yes RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.6900 / $4.0300 | Buy Now |
DISTI #
000000000001465260
|
Sager | Pulse Transformers PULSE TRANSFORMER 1:1:1 200VUS Min Qty: 1 | 0 |
|
$3.8900 / $4.3600 | Buy Now |
DISTI #
1087806
|
element14 Asia-Pacific | TRANSFORMER, 1:1:1, 0.003H, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4224 / $4.9344 | Buy Now |
DISTI #
1087806
|
Farnell | TRANSFORMER, 1: 1: 1, 0.003H, THT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$4.2782 / $4.7185 | Buy Now |