Part Details for 10028918-001LF by Amphenol FCi
Overview of 10028918-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10028918-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10028918-001LF
|
Heilind Electronics | POWER 1X2 HEADER | Americas - 0 in Stock |
|
$7.6039 / $7.7286 | Buy Now |
DISTI #
BRG10028918-001LF
|
Interstate Connecting Components | POWER 1X2 HEADER | 0 |
|
$7.6039 / $7.7286 | Buy Now |
Part Details for 10028918-001LF
10028918-001LF CAD Models
10028918-001LF Part Data Attributes:
|
10028918-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10028918-001LF
Amphenol FCi
Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ZIPLINE, FIRST MAKE LAST BREAK | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10028918-001LF
This table gives cross-reference parts and alternative options found for 10028918-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10028918-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10028918-001 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, Receptacle | Amphenol FCi | 10028918-001LF vs 10028918-001 |