Part Details for 100200N4Z50-2 by Anaren Microwave
Overview of 100200N4Z50-2 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100200N4Z50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-100200N4Z50-2
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$1.7900 / $3.7100 | Order Now |
Part Details for 100200N4Z50-2
100200N4Z50-2 CAD Models
100200N4Z50-2 Part Data Attributes:
|
100200N4Z50-2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
100200N4Z50-2
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, CERAMIC PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | CERAMIC PACKAGE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.25 |