Part Details for 1001C by Murata Power Solutions
Overview of 1001C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4416
|
Newark | Pulse Transformer, Turns Ratio:1:1, Inductance:3Mh, Dc Resistance:1.2Ohm, Et Constant:200Vµs, Isolation Voltage:2Kv, Product Range:-, Capacitance:23Pf, Dc Resistance Max:1.2Ohm, External Depth:15Mm, External Width:15Mm Rohs Compliant: Yes |Murata Power Solutions 1001C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $4.6400 | Buy Now |
DISTI #
811-2625-ND
|
DigiKey | TRANSFORMER PULSE 1:1 200VUS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8087 In Stock |
|
$3.1800 / $4.3100 | Buy Now |
|
Future Electronics | 1000 Series 1.2 Ohm 3 mH Through Hole Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.3400 / $3.8900 | Buy Now |
DISTI #
000000000001465259
|
Sager | Pulse Transformers PULSE TRANSFORMER 1:1 200VUS Min Qty: 1 | 0 |
|
$3.5100 / $3.9500 | Buy Now |
DISTI #
2119566
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 30 Container: Each | 0 |
|
$4.9196 / $5.1793 | Buy Now |
DISTI #
1087805
|
element14 Asia-Pacific | TRANSFORMER, 1:1, 0.003H, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5931 / $5.1273 | Buy Now |
DISTI #
1087805
|
Farnell | TRANSFORMER, 1: 1, 0.003H, THT RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$3.2841 / $4.1775 | Buy Now |