Part Details for 10018783-10010TLF by Amphenol Corporation
Overview of 10018783-10010TLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10018783-10010TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10018783-10010TLF
|
Avnet Americas | Conn PCI Express Card SKT 36 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10018783-10010TLF) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.4580 / $0.5445 | Buy Now |
DISTI #
649-1001878310010TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 36 Positions 100mm Pitch RoHS: Compliant | 2755 |
|
$0.5260 / $1.0800 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 36 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR | 210 |
|
$0.4956 / $1.0620 | Buy Now |
DISTI #
10018783-10010TLF
|
TTI | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 36 Positions 100mm Pitch RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray |
Americas - 1890 In Stock |
|
$0.4880 / $0.5790 | Buy Now |
DISTI #
10018783-10010TLF
|
Avnet Asia | Conn PCI Express Card SKT 36 POS 2mm Solder ST Thru-Hole Tray (Alt: 10018783-10010TLF) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4599 / $0.5182 | Buy Now |