Part Details for 1000B-5006X by iNRCORE LLC
Overview of 1000B-5006X by iNRCORE LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000B-5006X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000B-5006X-ND
|
DigiKey | MDL DUAL 1000B 1:1 SMT TU PBC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
4 In Stock |
|
$24.6200 | Buy Now |
DISTI #
1000B-5006X
|
Avnet Americas | - Bulk (Alt: 1000B-5006X) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 35 |
|
$14.6861 / $25.0629 | Buy Now |
DISTI #
673-1000B-5006X
|
Mouser Electronics | Audio Transformers / Signal Transformers MDL DUAL 1000B 1:1 SMT TU PBC RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
V37:1799_14655643
|
Arrow Electronics | Telecom Transformer 2(1:1) 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2118 | Americas - 70 |
|
$19.0800 | Buy Now |
DISTI #
1000B-5006X
|
TTI | Audio Transformers / Signal Transformers MDL DUAL 1000B 1:1 SMT TU PBC Min Qty: 35 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$20.3700 | Buy Now |
DISTI #
1000B-5006X
|
Avnet Americas | - Bulk (Alt: 1000B-5006X) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 35 |
|
$14.6861 / $25.0629 | Buy Now |
Part Details for 1000B-5006X
1000B-5006X CAD Models
1000B-5006X Part Data Attributes:
|
1000B-5006X
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
1000B-5006X
iNRCORE LLC
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | 1000 BASE-T | |
Height | 6.48 mm | |
Isolation Voltage | 1500 V | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 13.46 mm |