Part Details for 100-26TBK by pro-power
Overview of 100-26TBK by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-26TBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5241
|
Newark | Wire, Etfe, 26Awg, Black, 100M, Wire Gauge:26Awg, Conductor Area Csa:0.128Mm2, Voltage Rating:300V, Jacket Colour:Black, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:1 X 0.4Mm, External Rohs Compliant: Yes |Pro Power 100-26TBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$87.0400 / $110.9300 | Buy Now |
Part Details for 100-26TBK
100-26TBK CAD Models
100-26TBK Part Data Attributes:
|
100-26TBK
pro-power
Buy Now
Datasheet
|
Compare Parts:
100-26TBK
pro-power
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-POWER | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | PRO POWER | |
Approvals | MIL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 0.69 mm | |
IEC Conformance | NO | |
Insulator Material | TEFZEL | |
Length | 100 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 1X0.4 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |