Part Details for 100-26TB by pro-power
Overview of 100-26TB by pro-power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100-26TB
100-26TB CAD Models
100-26TB Part Data Attributes:
|
100-26TB
pro-power
Buy Now
Datasheet
|
Compare Parts:
100-26TB
pro-power
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRO-POWER | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | PRO POWER | |
Additional Feature | STANDARD: MIL-Q-9858A | |
Approvals | MIL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 0.69 mm | |
IEC Conformance | NO | |
Insulator Material | TEFZEL | |
Length | 100 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 1X26 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |