Part Details for 100-0124-000 by ITT Interconnect Solutions
Results Overview of 100-0124-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100-0124-000 Information
100-0124-000 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 100-0124-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1000124000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 16-13P INSERT | 0 |
|
$25.3300 / $27.1500 | Order Now |
DISTI #
ITT100-0124-000
|
Heilind Electronics | 1000124000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mil-Dtl 5015 Series I |Itt Cannon 1000124000 RoHS: Compliant | 0 |
|
$23.6000 / $33.5200 | Buy Now |
DISTI #
ITT100-0124-000
|
Interstate Connecting Components | 1000124000 | 0 |
|
Buy Now | |
|
Master Electronics | Mil-Dtl 5015 Series I |Itt Cannon 1000124000 RoHS: Compliant | 0 |
|
$23.6000 / $33.5200 | Buy Now |