Part Details for 10-2J12.1066 by EAO AG
Overview of 10-2J12.1066 by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10-2J12.1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4448
|
Newark | Led Bulb, Blue, T-1, 650Mcd, 470Nm, Lamp Base Type:Midget Groove, Led Color:Blue, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:470Nm, Luminous Intensity:650Mcd, Average Bulb Life:-, Supply Voltage:24V, Current Rating:14Ma Rohs Compliant: Yes |Eao 10-2J12.1066 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$16.4700 / $17.7400 | Buy Now |
DISTI #
1948-1175-ND
|
DigiKey | CONFIG SWITCH LAMP LED BLUE 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$11.8638 / $18.7900 | Buy Now |
DISTI #
123-10-2J12.1066
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED 24 VACVDC RoHS: Compliant | 51 |
|
$14.8500 / $18.7100 | Buy Now |
DISTI #
70029863
|
RS | LED, Single Color, T-1 3/4MG, Blue, Lumi Intensity 650 mcd,7/14mA,24VAC/DC | EAO 10-2J12.1066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$15.9700 / $18.7900 | Buy Now |
DISTI #
10-2J12.1066
|
TME | LED lamp, blue, S5,7s, 24VDC, 24VAC, No.of diodes: 1 Min Qty: 1 | 5 |
|
$6.7400 / $10.1300 | Buy Now |
DISTI #
000000000002660488
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED 24 VACVDC Min Qty: 1 | 0 |
|
$12.7800 / $15.3300 | Buy Now |
DISTI #
3807353
|
element14 Asia-Pacific | LED, BLUE, 650MCD, 470NM, 24V RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$17.1673 / $18.4146 | Buy Now |
DISTI #
3807353
|
Farnell | LED, BLUE, 650MCD, 470NM, 24V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$16.2169 / $20.7825 | Buy Now |
Part Details for 10-2J12.1066
10-2J12.1066 CAD Models
10-2J12.1066 Part Data Attributes:
|
10-2J12.1066
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2J12.1066
EAO AG
Single Color LED, Blue,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |