Part Details for 10-11-2174 by Molex
Overview of 10-11-2174 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-11-2174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H7690
|
Newark | Kk 100 Housing Crimp Pol Ramp 17 Ckt |Molex 10-11-2174 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
DISTI #
0010112174
|
Avnet Americas | Conn Housing RCP 17 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 0010112174) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4899 | Buy Now |
DISTI #
538-10-11-2174
|
Mouser Electronics | Headers & Wire Housings KK 100 Housing Crimp Pol Ramp 17 Ckt RoHS: Compliant | 0 |
|
$0.3690 / $0.3890 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4200 / $0.4440 | Buy Now |
DISTI #
0010112174
|
Avnet Americas | Conn Housing RCP 17 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 0010112174) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4899 | Buy Now |
DISTI #
MOL10-11-2174
|
Interstate Connecting Components | KK 100 HOUSING CRIMP POL 17 CKT | 3500 |
|
$0.3734 / $0.4108 | Buy Now |
Part Details for 10-11-2174
10-11-2174 CAD Models
10-11-2174 Part Data Attributes:
|
10-11-2174
Molex
Buy Now
Datasheet
|
Compare Parts:
10-11-2174
Molex
Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |