Part Details for 10-040557-000 by Amphenol Corporation
Overview of 10-040557-000 by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-040557-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-040557-000
|
Avnet Americas | CRIMP CONTACT, PIN - Bulk (Alt: 10-040557-000) RoHS: Not Compliant Min Qty: 1284 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH 10-040557-000
|
Avnet Americas | CRIMP CONTACT, PIN - Bulk (Alt: APH 10-040557-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 44697 Factory Stock |
|
$0.5725 / $0.7967 | Buy Now |
DISTI #
77J1925
|
Avnet Americas | CRIMP CONTACT, PIN - Bulk (Alt: 77J1925) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 843 Partner Stock |
|
$0.8020 / $0.9820 | Buy Now |
DISTI #
654-10-040557-000
|
Mouser Electronics | Circular MIL Spec Contacts PIN 16L GA CRIMP RoHS: Not Compliant | 1767 |
|
$0.5170 / $0.8300 | Buy Now |
DISTI #
10-040557-000
|
TTI | Circular MIL Spec Contacts PIN 16L GA CRIMP RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 4073 In Stock |
|
$0.5170 / $0.6630 | Buy Now |
DISTI #
10-040557-000
|
Avnet Americas | CRIMP CONTACT, PIN - Bulk (Alt: 10-040557-000) RoHS: Not Compliant Min Qty: 1284 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH 10-040557-000
|
Avnet Americas | CRIMP CONTACT, PIN - Bulk (Alt: APH 10-040557-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 44697 Factory Stock |
|
RFQ | |
DISTI #
77J1925
|
Avnet Americas | CRIMP CONTACT, PIN - Bulk (Alt: 77J1925) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 843 Partner Stock |
|
$0.8020 / $0.9820 | Buy Now |
DISTI #
10-040557-000
|
Avnet Americas | CRIMP CONTACT, PIN - Bulk (Alt: 10-040557-000) RoHS: Not Compliant Min Qty: 1284 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH 10-040557-000
|
Avnet Americas | CRIMP CONTACT, PIN - Bulk (Alt: APH 10-040557-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 44697 Factory Stock |
|
RFQ |
Part Details for 10-040557-000
10-040557-000 CAD Models
10-040557-000 Part Data Attributes:
|
10-040557-000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-040557-000
Amphenol Corporation
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | CONTACT FINISH: SILVER | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 10-597109-171 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |