Part Details for 1.71.213.001/0000 by RAFI GmbH & Co Kg
Overview of 1.71.213.001/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.71.213.001/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-171.213.001/0000
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 QR lamp socket w/ coupling RoHS: Compliant | 0 |
|
$11.0800 / $19.0500 | Order Now |
DISTI #
72052538
|
RS | Lamp Socket, RAFI 16, BA9's, Latching, Light Gray, Screw Terminal with Coupling | RAFI 1.71.213.001/0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2400 / $19.0500 | RFQ |
|
Future Electronics | RAFIX 22QR Series 250V 6 A Non-Illuminated Lamp Socket Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$11.5100 / $12.0900 | Buy Now |
DISTI #
62451925
|
Verical | Switch Access Lamp Socket RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1741 | Americas - 10 |
|
$16.2629 | Buy Now |