Datasheets
1.5KE8.2CA by:

Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for 1.5KE8.2CA by Littelfuse Inc

Overview of 1.5KE8.2CA by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE8.2CA

Part # Distributor Description Stock Price Buy
DISTI # 06R2111
Newark Tvs Diode, 1.5Kw, 8.2V, Do-201, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:7.02V, Clamping Voltage Max:12.1V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:7.79V, Maximum Breakdown Voltage:8.61V Rohs Compliant: Yes |Littelfuse 1.5KE8.2CA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.2840
$0.2840 Buy Now
DISTI # 17H2691
Newark Tvs Diode, 1.5Kw, 8.2V, Do-201, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:7.02V, Clamping Voltage Max:12.1V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:7.79V, Qualification:- Rohs Compliant: Yes |Littelfuse 1.5KE8.2CA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2910
  • 5,000 $0.2840
  • 10,000 $0.2630
  • 20,000 $0.2440
  • 30,000 $0.2280
  • 50,000 $0.2180
$0.2180 / $0.2910 Buy Now
DISTI # F5119CT-ND
DigiKey TVS D5.4X7.5 7V 1500W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 941
In Stock
  • 1 $0.6300
  • 10 $0.5470
  • 100 $0.3784
  • 500 $0.3162
  • 1,200 $0.2691
  • 2,400 $0.2397
  • 6,000 $0.2271
  • 12,000 $0.2102
  • 30,000 $0.2069
$0.2069 / $0.6300 Buy Now
DISTI # 576-1.5KE8.2CA
Mouser Electronics ESD Suppressors / TVS Diodes 1500W 7.02V Bi-Directional RoHS: Compliant 0
  • 1 $0.5800
  • 10 $0.5080
  • 100 $0.3750
  • 500 $0.3090
  • 1,200 $0.2400
  • 2,400 $0.2370
  • 4,800 $0.2270
  • 9,600 $0.2100
  • 24,000 $0.2060
$0.2060 / $0.5800 Order Now
Future Electronics 1.5KE Series 12.1 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel 0
Reel
  • 1,200 $0.2250
  • 3,600 $0.2150
  • 6,000 $0.2150
  • 12,000 $0.2100
  • 24,000 $0.2000
$0.2000 / $0.2250 Buy Now
Future Electronics 1.5KE Series 12.1 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel 0
Reel
  • 1,200 $0.2250
  • 3,600 $0.2150
  • 6,000 $0.2150
  • 12,000 $0.2100
  • 24,000 $0.2000
$0.2000 / $0.2250 Buy Now
DISTI # 1.5KE8.2CA
TTI ESD Suppressors / TVS Diodes 1500W 7.02V Bi-Directional RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel Americas - 0
  • 1,200 $0.2130
$0.2130 Buy Now
DISTI # 1.5KE8.2CA-LF
TME Diode: TVS, 8.2V, 125.6A, bidirectional, ±5%, DO201, 1.5kW Min Qty: 1 0
  • 1 $0.7580
  • 10 $0.3720
  • 100 $0.2190
  • 1,200 $0.1720
$0.1720 / $0.7580 RFQ
Ozdisan Elektronik DIODE TVS 1500W 7V DO201 THT 0
  • 1 $0.5454
  • 1,200 $0.4743
$0.4743 / $0.5454 RFQ

Part Details for 1.5KE8.2CA

1.5KE8.2CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE8.2CA Part Data Attributes:

1.5KE8.2CA Littelfuse Inc
Buy Now Datasheet
Compare Parts:
1.5KE8.2CA Littelfuse Inc Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Manufacturer Package Code CASE 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 8.61 V
Breakdown Voltage-Min 7.79 V
Breakdown Voltage-Nom 8.2 V
Case Connection ISOLATED
Clamping Voltage-Max 12.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.02 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

1.5KE8.2CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE8.2CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE8.2CA by Littelfuse Inc

  • Please alert me when 1.5KE8.2CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE8.2CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE8.2CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE8.2CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE8.2CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE8.2CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: