Datasheets
1.5KE8.2CA by:

Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional

Part Details for 1.5KE8.2CA by Bytesonic Corporation

Overview of 1.5KE8.2CA by Bytesonic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE8.2CA

1.5KE8.2CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE8.2CA Part Data Attributes:

1.5KE8.2CA Bytesonic Corporation
Buy Now Datasheet
Compare Parts:
1.5KE8.2CA Bytesonic Corporation Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional
Part Life Cycle Code Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7.02 V
Surface Mount NO

Alternate Parts for 1.5KE8.2CA

This table gives cross-reference parts and alternative options found for 1.5KE8.2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE8.2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE8.2CA Trans Voltage Suppressor Diode, YAGEO Corporation 1.5KE8.2CA vs 1.5KE8.2CA
1.5KE8.2CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5KE8.2CA vs 1.5KE8.2CA
1.5KE8.2CA Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, Continental Device India Ltd 1.5KE8.2CA vs 1.5KE8.2CA
Part Number Description Manufacturer Compare
1.5KE8.2CA Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, Continental Device India Ltd 1.5KE8.2CA vs 1.5KE8.2CA
1.5KE8.2CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5KE8.2CA vs 1.5KE8.2CA
1.5KE8.2CA Trans Voltage Suppressor Diode, YAGEO Corporation 1.5KE8.2CA vs 1.5KE8.2CA

1.5KE8.2CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE8.2CA by Bytesonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE8.2CA by Bytesonic Corporation

  • Please alert me when 1.5KE8.2CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE8.2CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE8.2CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE8.2CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE8.2CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE8.2CA by Bytesonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: