Part Details for 1.5KE43A by Kuwait Semiconductor Co Ltd
Overview of 1.5KE43A by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1.5KE43A
1.5KE43A CAD Models
1.5KE43A Part Data Attributes:
|
1.5KE43A
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE43A
Kuwait Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 36.8V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 59.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE43A
This table gives cross-reference parts and alternative options found for 1.5KE43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE43A | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, | Continental Device India Ltd | 1.5KE43A vs 1.5KE43A |
1.5KE43A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | 1.5KE43A vs 1.5KE43A |
1.5KE43A | Trans Voltage Suppressor Diode, 36.8V V(RWM), Unidirectional | WEITRON INTERNATIONAL CO., LTD. | 1.5KE43A vs 1.5KE43A |
1.5KE43A | Trans Voltage Suppressor Diode, 36.8V V(RWM), Unidirectional, | DB Lectro Inc | 1.5KE43A vs 1.5KE43A |