-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5858
|
Newark | Tvs Diode, 1.5Kw, 250V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:214V, Clamping Voltage Max:344V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:237V Rohs Compliant: Yes |Littelfuse 1.5KE250CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 336 |
|
$0.3950 / $0.4660 | Buy Now |
DISTI #
32M3991
|
Newark | Tvs Diode, 1.5Kw, 250V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:214V, Clamping Voltage Max:344V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:237V Rohs Compliant: Yes |Littelfuse 1.5KE250CA Min Qty: 1200 Package Multiple: 1 Date Code: 1 Container: Reel | 2400 |
|
$0.3020 | Buy Now |
DISTI #
1.5KE250CALFCT-ND
|
DigiKey | TVS D5.4X7.5 214V 1500W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3879 In Stock |
|
$0.3202 / $0.8600 | Buy Now |
DISTI #
576-1.5KE250CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 214V Bi-Directional RoHS: Compliant | 2769 |
|
$0.3240 / $0.8600 | Buy Now |
DISTI #
70184790
|
RS | Diode, TVS, For Data/Comm, Industrial Equip, 4.4A, Thru-Hole, Solder Term | Littelfuse 1.5KE250CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 668 |
|
$0.6000 / $0.8600 | Buy Now |
|
Future Electronics | 1.5KE Series 6.5 W 263 V Bi-Directional Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 130800Reel |
|
$0.1350 / $0.1480 | Buy Now |
|
Future Electronics | 1.5KE Series 6.5 W 263 V Bi-Directional Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 214V 1.5KW 2-Pin DO-201 T/R RoHS: Compliant | 0 |
|
$0.4412 / $0.5189 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 160 |
|
$0.2925 / $0.4500 | Buy Now |
|
Bristol Electronics | 905 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE250CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE250CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 214 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |