Part Details for 1.321.1300.22 by HUMMEL AG
Overview of 1.321.1300.22 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.321.1300.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1321130022
|
TME | O-ring gasket, VMQ, Thk: 1.8mm, Øint: 17mm, PG13,5, red, -60÷250°C Min Qty: 10 | 100 |
|
$0.1860 / $0.2630 | Buy Now |