Part Details for 1.20.126.105/9000 by RAFI USA Inc
Overview of 1.20.126.105/9000 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.20.126.105/9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.20.126.105/9000-ND
|
DigiKey | CONTACT BLOCK DPST-NO 0.1A 35V Min Qty: 1 Lead time: 10 Weeks Container: Box |
17 In Stock |
|
$14.5875 / $23.1000 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Contact block with quick-connect terminals, gold contacts RoHS: Compliant |
10 In Stock |
|
$15.1200 / $18.2600 | Buy Now |
DISTI #
000000000005549529
|
Sager | Switch Contact Blocks / Switch Kits RAFIX FS QC switch element Au 2NO Min Qty: 10 | 0 |
|
$16.2100 / $20.8400 | Buy Now |
|
Master Electronics | RAFIX 22 FS<sup>+</sup> - Contact block with quick-connect terminals, gold contacts RoHS: Compliant |
10 In Stock |
|
$15.1200 / $18.2600 | Buy Now |