Part Details for 1.15.154.016/0301 by RAFI GmbH & Co Kg
Overview of 1.15.154.016/0301 by RAFI GmbH & Co Kg
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.15.154.016/0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2796
|
Newark | Switch, Pushbutton, Estop, Lumot, Contact Configuration:Dpst-Nc, Switch Operation:Latching, Switch Terminals:Quick Connect, Solder, Contact Current Max:100Ma, Contact Voltage Ac Nom:25V, Contact Voltage Dc Nom:25V, Ip Rating:Ip65 Rohs Compliant: Yes |Rafi 1.15.154.016/0301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$31.7400 / $41.2300 | Buy Now |
DISTI #
611-115.154.016/0301
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-STOP pushbutton yellow RoHS: Compliant | 52 |
|
$27.5100 / $38.4300 | Buy Now |
DISTI #
71982996
|
RS | E-Stop Switch, LUMOTAST 25, DPST-NC, ON-OFF, IP65, Pull-Reset, 100mA, 25VAC/DC | RAFI 1.15.154.016/0301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$29.5900 / $38.4300 | Buy Now |
|
Future Electronics | Series LUMOTAST 25 -40 to +80C DPST 100mA Red Lens E-Stop Pushbutton RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$28.4200 / $29.8400 | Buy Now |
DISTI #
62452216
|
Verical | Switch Emergency Stop N.C. DPST Round Button 0.1A 25VAC 25VDC 1N Male Quick Connector/Plug-In Socket Panel Mount RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2213 | Americas - 12 |
|
$36.3614 / $37.2405 | Buy Now |
DISTI #
12G6866
|
Bürklin Elektronik | Emergency stop, pull release, mounting Ø 16.2 mm, unlit, 25 V, 2 Form B (N/C), 1.15.154.016/0301 Min Qty: 1 | 29 |
|
$21.1079 / $25.4792 | Buy Now |
Part Details for 1.15.154.016/0301
1.15.154.016/0301 CAD Models
1.15.154.016/0301 Part Data Attributes:
|
1.15.154.016/0301
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.15.154.016/0301
RAFI GmbH & Co Kg
Special Switch, Latched,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | YELLOW | |
Actuator Length | 0.457 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 20.0914 mm | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Electrical Life | 15000 Cycle(s) | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Switch Action | LATCHED |