Part Details for 1.15.106.503/1400 by RAFI USA Inc
Overview of 1.15.106.503/1400 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.15.106.503/1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.15.106.503/1400-ND
|
DigiKey | SWITCH PUSH 1NO 1NC 500MA 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$18.8643 / $23.8500 | Buy Now |
|
Onlinecomponents.com | Pushbutton illuminated - mounting hole diameter 9.1 mm, with built-in LED, yellow lens RoHS: Compliant |
19 In Stock |
|
$15.4300 / $19.9000 | Buy Now |
DISTI #
000000000005549353
|
Sager | Pushbutton Switches Pushbutton 9,1mm illuminatable ylw Min Qty: 50 | 0 |
|
$16.7400 / $18.8300 | Buy Now |
|
Master Electronics | Pushbutton illuminated - mounting hole diameter 9.1 mm, with built-in LED, yellow lens RoHS: Compliant |
19 In Stock |
|
$15.4300 / $19.9000 | Buy Now |