Part Details for 1.10.001.001/0301 by RAFI GmbH & Co Kg
Overview of 1.10.001.001/0301 by RAFI GmbH & Co Kg
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.10.001.001/0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5425
|
Newark | Switch, Pushbutton, Mom, Opaque, Red, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:700Ma, Switch Terminals:Screw, Product Range:-, Actuator/Caprohs Compliant: Yes |Rafi 1.10.001.001/0301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 533 |
|
$5.2100 / $8.0100 | Buy Now |
DISTI #
39AJ0468
|
Newark | Pushbutton 15.2 Mm Rd/Rafi |Rafi 1.10.001.001/0301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $14.3900 | Buy Now |
DISTI #
611-1.10001.0010301
|
Mouser Electronics | Pushbutton Switches Pushbutton - 15.2 mm - opaque red RoHS: Compliant | 99 |
|
$4.9500 / $7.3700 | Buy Now |
DISTI #
E02:0323_06529465
|
Arrow Electronics | Pushbutton non-illuminated - mounting hole diameter 15.2 mm, screw terminals, 1 NO, red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2348 | Europe - 548 |
|
$4.9340 / $8.0787 | Buy Now |
DISTI #
70128322
|
RS | Pushbutton Switch, LUMOTAST75,SPST-NO, ON-OFF, Rnd,15.2mm, Red Cap,0.7A,250VAC, Screw | RAFI 1.10.001.001/0301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 53 |
|
$5.5300 / $7.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.9600 | Buy Now |
DISTI #
76878357
|
Verical | Pushbutton non-illuminated - mounting hole diameter 15.2 mm, screw terminals, 1 NO, red RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 548 |
|
$4.9389 / $8.0865 | Buy Now |
Part Details for 1.10.001.001/0301
1.10.001.001/0301 CAD Models
1.10.001.001/0301 Part Data Attributes:
|
1.10.001.001/0301
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.10.001.001/0301
RAFI GmbH & Co Kg
Special Switch, Momentary, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.126 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 9.1948 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.197 inch | |
Center Contact Material | SILVER | |
Contact Resistance | 0.3 mΩ | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for 1.10.001.001/0301
This table gives cross-reference parts and alternative options found for 1.10.001.001/0301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.10.001.001/0301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.10.001.151/0301 | Special Switch, Momentary, Screw Terminal, Panel Mount, | RAFI GmbH & Co Kg | 1.10.001.001/0301 vs 1.10.001.151/0301 |
1.10.001.011/0301 | Special Switch, Momentary, Screw Terminal, Panel Mount, | RAFI GmbH & Co Kg | 1.10.001.001/0301 vs 1.10.001.011/0301 |