Part Details for 1.0SMBJ5.0A by Diotec Semiconductor AG
Overview of 1.0SMBJ5.0A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1.0SMBJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-1.0SMBJ5.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 1000W, Unidir RoHS: Compliant | 0 |
|
$0.0630 / $0.4300 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 5V - 1000W - Unidirectional RoHS: Compliant | 0 |
|
$0.0492 / $0.0611 | Buy Now |
DISTI #
78442525
|
Verical | TVS Diode Single Uni-Dir 5V 1KW 2-Pin SMB T/R Min Qty: 810 Package Multiple: 5 | Americas - 945 |
|
$0.1033 | Buy Now |
DISTI #
1.0SMBJ5.0A-DIO
|
TME | Diode: TVS, 1kW, 6.4÷7V, 108.7A, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 945 |
|
$0.0660 / $0.1610 | Buy Now |
Part Details for 1.0SMBJ5.0A
1.0SMBJ5.0A CAD Models
1.0SMBJ5.0A Part Data Attributes:
|
1.0SMBJ5.0A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.0SMBJ5.0A
Diotec Semiconductor AG
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-04-21 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 10 |