-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x16P HV100 REC. CON, SMD, GOLD, BLISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2492
|
Newark | Hv100 Bu-St Verpack |Amp Te Connectivity 1-969973-6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
72047802
|
RS | Connector, AMPMODU, 2X16P Hv100 Rec. Con, Smd, Gold, Blister | TE Connectivity 1-969973-6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 / $4.0700 | RFQ |
DISTI #
AMP1-969973-6
|
Heilind Electronics | 2X16P HV100 REC. CON, SMD, GOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HV100 REC. CONNECTOR, SMD, DOUBLE ROW WITH ADAPTER PACKED IN BLISTER BELT RoHS: Compliant | 0 |
|
$2.8200 / $3.0500 | Buy Now |
DISTI #
1-969973-6
|
TTI | Headers & Wire Housings HV100 BU-ST VERPACK Min Qty: 600 Package Multiple: 600 Container: Each | Americas - 0 |
|
$3.8400 | Buy Now |
DISTI #
AMP1-969973-6
|
Interstate Connecting Components | 2X16P HV100 REC. CON, SMD, GOL | 0 |
|
Buy Now | |
|
Master Electronics | HV100 REC. CONNECTOR, SMD, DOUBLE ROW WITH ADAPTER PACKED IN BLISTER BELT RoHS: Compliant | 0 |
|
$2.8200 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-969973-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-969973-6
TE Connectivity
2x16P HV100 REC. CON, SMD, GOLD, BLISTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BOTTOM OR TOP ENTRY | |
Body Depth | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-969973-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-969973-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61303225721 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | 1-969973-6 vs 61303225721 |
RS2BE-B-32-G | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1-969973-6 vs RS2BE-B-32-G |
71609-316 | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 1-969973-6 vs 71609-316 |