-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-967629-0-ND
|
DigiKey | TAB HOUSING, 2.8MM, 18POS. Min Qty: 700 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4332 | Buy Now |
DISTI #
1-967629-0
|
Avnet Americas | Conn Housing Wire to Board RCP 18 POS 5mm ST Panel Mount Box - Bulk (Alt: 1-967629-0) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$0.9568 / $1.1514 | Buy Now |
DISTI #
571-1-967629-0
|
Mouser Electronics | Headers & Wire Housings TAB HOUSING, 2.8MM, 18POS. RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Box | 0Box |
|
$1.0200 | Buy Now |
DISTI #
AMP1-967629-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9902 / $1.2286 | Buy Now | |
|
Onlinecomponents.com | TAB HOUSING, 2.8MM, 18POS. RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
|
Onlinecomponents.com | TAB HOUSING, 2.8MM, 18POS. | 0 |
|
$1.0800 / $2.8900 | Buy Now |
DISTI #
1-967629-0
|
Avnet Americas | Conn Housing Wire to Board RCP 18 POS 5mm ST Panel Mount Box - Bulk (Alt: 1-967629-0) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$0.9568 / $1.1514 | Buy Now |
DISTI #
AMP1-967629-0
|
Interstate Connecting Components | 0 |
|
$0.9902 / $1.2286 | Buy Now | |
|
Master Electronics | TAB HOUSING, 2.8MM, 18POS. RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967629-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967629-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 28 V | |
Rated Voltage(DC) | 28 V |