-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLA-STE-GEH2,8 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3919
|
Newark | Connector, Housing, Male, 12 Position, 2.8Mm, Product Range:Junior Power Timer Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:5Mm, For Use With:Junior Power Timer Series Tab Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 1-967627-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29760 |
|
$1.1400 / $1.7800 | Buy Now |
DISTI #
A122077-ND
|
DigiKey | CONN PLUG HSG 12POS 5.00MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
182 In Stock |
|
$1.1549 / $2.2300 | Buy Now |
DISTI #
1-967627-1
|
Avnet Americas | Conn Housing PL 12 POS 5mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 1-967627-1) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9638 / $1.1598 | Buy Now |
DISTI #
571-1-967627-1
|
Mouser Electronics | Automotive Connectors 12P 2TAB PLUG YW/GR CONNECTOR HOUSING RoHS: Compliant | 14644 |
|
$1.0900 / $1.7100 | Buy Now |
|
Future Electronics | 12 Position 5 mm Brown Plug Tab Housing Timer Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 74464Bag |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
AMP1-967627-1
|
Heilind Electronics | FLA-STE-GEH2,8 12P | Americas - 0 in Stock |
|
$0.9828 / $1.2376 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), MALE, CRIMP TERMINAL | 3 |
|
$6.2500 / $7.5000 | Buy Now |
DISTI #
1-967627-1
|
TTI | Automotive Connectors 12P 2TAB PLUG YW/GR CONNECTOR HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1067 In Stock |
|
$0.8300 / $1.0400 | Buy Now |
DISTI #
1-967627-1
|
TME | Connector: automotive, JPT,MCP 2.8, male, plug, for cable, PIN: 12 Min Qty: 1 | 6881 |
|
$1.0500 / $2.1100 | Buy Now |
DISTI #
AMP1-967627-1
|
Interstate Connecting Components | FLA-STE-GEH2,8 12P | 0 |
|
$0.9828 / $1.2376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967627-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967627-1
TE Connectivity
FLA-STE-GEH2,8 12P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.396 inch | |
Body Depth | 1.205 inch | |
Body Length | 1.083 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |