-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM BU-GEH 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1418
|
Newark | Circular Connector, Receptacle, 2 Way, Panel, Product Range:2.5Mm System Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-967325-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1724 |
|
$2.8200 / $3.7100 | Buy Now |
DISTI #
26H7976
|
Newark | Circular Connector, Receptacle, 2Pos, Product Range:2.5Mm System Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-967325-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$2.1900 / $5.9900 | Buy Now |
DISTI #
A122073-ND
|
DigiKey | CONN PLUG HSNG FMALE 2POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1406 In Stock |
|
$1.9282 / $3.5700 | Buy Now |
DISTI #
1-967325-3
|
Avnet Americas | Conn Housing RCP 4 POS 7mm Crimp ST Loose Piece - Bulk (Alt: 1-967325-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6687 / $2.0081 | Buy Now |
DISTI #
26H7976
|
Avnet Americas | Conn Housing RCP 4 POS 7mm Crimp ST Loose Piece - Bulk (Alt: 26H7976) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$2.4200 / $3.7100 | Buy Now |
DISTI #
571-1-967325-3
|
Mouser Electronics | Automotive Connectors 2,5MM BU-GEH 2P RoHS: Compliant | 4857 |
|
$1.4800 / $2.8500 | Buy Now |
DISTI #
E02:0323_01929520
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Date Code: 2219 | Europe - 6411 |
|
$1.4011 / $1.8115 | Buy Now |
DISTI #
V36:1790_11845467
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2231 | Americas - 280 |
|
$1.6500 | Buy Now |
|
Future Electronics | 4 Position Female Plug Wire to Wire Circular Connector Housing RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.7800 / $1.8400 | Buy Now |
DISTI #
AMP1-967325-3
|
Heilind Electronics | 2,5MM BU-GEH 2P | Americas - 48 in Stock |
|
$1.8717 / $2.1427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967325-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967325-3
TE Connectivity
2,5MM BU-GEH 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 2 |