-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SHUNT ASS'Y
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9716
|
Newark | Jumper Bar Shunt, 2 Position, 2.54Mm, Accessory Type:Shunt, For Use With:Amp Ampmodu Series Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:Ampmodu Series Rohs Compliant: Yes |Amp Te Connectivity 1-881545-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26578 |
|
$0.1350 / $0.3020 | Buy Now |
DISTI #
35AC7438
|
Newark | Amp Shunt Ass Y Rohs Compliant: Yes |Amp Te Connectivity 1-881545-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.2100 | Buy Now |
DISTI #
A121987-ND
|
DigiKey | AMP SHUNT ASS'Y Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5897 In Stock |
|
$0.1244 / $0.2900 | Buy Now |
DISTI #
17AH9716
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 17AH9716) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1003 Partner Stock |
|
$0.1540 / $0.2810 | Buy Now |
DISTI #
571-1-881545-4
|
Mouser Electronics | Headers & Wire Housings AMP SHUNT ASSY RoHS: Compliant | 18576 |
|
$0.0910 / $0.2700 | Buy Now |
|
Future Electronics | Black 2 Position 2.54 mm Centerline Open Top Low Profile Novo Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 12000Bag |
|
$0.0910 / $0.1040 | Buy Now |
DISTI #
AMP1-881545-4
|
Heilind Electronics | AMP SHUNT ASS Y | Americas - 0 in Stock |
|
$0.1023 / $0.1038 | Buy Now |
|
Onlinecomponents.com | AMP SHUNT ASS'Y RoHS: Compliant |
31792 Partner Stock |
|
$0.0902 / $0.1321 | Buy Now |
DISTI #
21006561
|
Verical | Conn Shunt F 2 POS 2.54mm ST Loose RoHS: Compliant Min Qty: 613 Package Multiple: 1 | Americas - 31792 |
|
$0.0950 / $0.1020 | Buy Now |
DISTI #
77307092
|
Verical | Conn Shunt F 2 POS 2.54mm ST Loose RoHS: Compliant Min Qty: 800 Package Multiple: 1 | Americas - 18330 |
|
$0.0932 / $0.1136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-881545-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-881545-4
TE Connectivity
AMP SHUNT ASS'Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.228 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-881545-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-881545-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
926657-2 | LOCKING CLIP HSG | TE Connectivity | 1-881545-4 vs 926657-2 |