-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SHUNT ASS'Y
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3922
|
Newark | Novo Shunt, 2Pos, 2.54Mm, Black, Accessory Type:Shunt, For Use With:Amp Ampmodu Series Board To Board Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:Ampmodu Series Rohs Compliant: Yes |Amp Te Connectivity 1-881545-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11856 |
|
$0.1120 | Buy Now |
DISTI #
A121342-ND
|
DigiKey | AMP SHUNT ASS'Y Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4956 In Stock |
|
$0.1827 / $0.3900 | Buy Now |
DISTI #
1-881545-2
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 1-881545-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1936 | Buy Now |
DISTI #
33B3922
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 33B3922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 11856 Partner Stock |
|
$0.2490 / $0.3850 | Buy Now |
DISTI #
571-1-881545-2
|
Mouser Electronics | Headers & Wire Housings AMP SHUNT ASS'Y RoHS: Compliant | 16421 |
|
$0.1820 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Bag | 0Bag |
|
$0.1720 | Buy Now |
DISTI #
AMP1-881545-2
|
Heilind Electronics | AMP SHUNT ASS Y | Americas - 0 in Stock |
|
$0.1612 / $0.2181 | Buy Now |
|
Onlinecomponents.com | AMP SHUNT ASS'Y RoHS: Compliant |
25948 In Stock |
|
$0.1400 / $0.2777 | Buy Now |
DISTI #
77301360
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bag Min Qty: 13000 Package Multiple: 13000 Date Code: 2403 | Americas - 13000 |
|
$0.2154 | Buy Now |
DISTI #
62433049
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bag Min Qty: 447 Package Multiple: 1 | Americas - 11856 |
|
$0.1508 / $0.1756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-881545-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-881545-2
TE Connectivity
AMP SHUNT ASS'Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Body Depth | 0.228 inch | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |