-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY, 35 POS VERTICAL, ORANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-776231-6-ND
|
DigiKey | CONN HEADER VERT 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7420 / $21.8400 | Buy Now |
DISTI #
1-776231-6
|
Avnet Americas | HEADER ASSY, 35 POS VERTICAL, ORANGE - Bulk (Alt: 1-776231-6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2874 / $15.9899 | Buy Now |
DISTI #
571-1-776231-6
|
Mouser Electronics | Automotive Connectors HEADER ASSY, 35 POS VERTICAL, ORANGE RoHS: Compliant | 0 |
|
$16.0700 / $21.0400 | Order Now |
DISTI #
71443312
|
RS | HEADER ASSY, 35 POS VERTICAL, ORANGE | TE Connectivity 1-776231-6 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1300 / $15.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$14.0800 | Buy Now |
DISTI #
AMP1-776231-6
|
Heilind Electronics | HEADER ASSY, 35 POS VERTICAL, | Americas - 0 in Stock |
|
$12.0149 / $15.6269 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 6 RoHS: Compliant | 0 |
|
$13.9800 / $29.2800 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 6 | 0 |
|
$14.9700 / $25.4200 | Buy Now |
DISTI #
1-776231-6
|
TTI | Automotive Connectors HEADER ASSY, 35 POS VERTICAL, ORANGE Min Qty: 32 Package Multiple: 32 Container: Tray |
Americas - 64 In Stock |
|
$15.6400 / $19.1400 | Buy Now |
DISTI #
1-776231-6
|
Avnet Americas | HEADER ASSY, 35 POS VERTICAL, ORANGE - Bulk (Alt: 1-776231-6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2874 / $15.9899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776231-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776231-6
TE Connectivity
HEADER ASSY, 35 POS VERTICAL, ORANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.264 inch | |
Body Depth | 0.758 inch | |
Body Length | 3.03 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Pitch | 0.157 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Panel Mount | NO | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-776231-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-776231-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM352-035-311-3000BN | Board Connector, 35 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Hole .099-.111, Plug, | AirBorn Inc | 1-776231-6 vs RM352-035-311-3000BN |
CA2324PB900 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, | Cvilux Corporation | 1-776231-6 vs CA2324PB900 |
HSSHR-123-D-02-H-LT | Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | 1-776231-6 vs HSSHR-123-D-02-H-LT |
HSSHR-123-D-04-H-LT | Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | 1-776231-6 vs HSSHR-123-D-04-H-LT |
CA2324PB100 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Cvilux Corporation | 1-776231-6 vs CA2324PB100 |
SSHR-123-D-02-H | Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | 1-776231-6 vs SSHR-123-D-02-H |
1103599-1 | HEADER CONNECTOR,PCB MNT,35 CONTACTS,PIN,0.157 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 1-776231-6 vs 1103599-1 |
SSHR-123-D-04-H | Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | 1-776231-6 vs SSHR-123-D-04-H |
RM352-035-311-2900BN | Board Connector, 35 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Hole .099-.111, Plug, | AirBorn Inc | 1-776231-6 vs RM352-035-311-2900BN |