-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY,35 POS VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9407
|
Newark | Automotive Conn, Str Hdr, 35Pos, Solder, Product Range:-, Automotive Connector Shell Style:Straight Header, No. Of Contacts:35Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Gold, Ip Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1-776231-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$18.1200 / $19.6300 | Buy Now |
DISTI #
1-776231-4-ND
|
DigiKey | CONN HEADER VERT 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
146 In Stock |
|
$17.1919 / $21.0200 | Buy Now |
DISTI #
1-776231-4
|
Avnet Americas | Conn Power HDR 35 POS 4mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-776231-4) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3037 Factory Stock |
|
$12.7934 / $15.3954 | Buy Now |
DISTI #
70AH9407
|
Avnet Americas | Conn Power HDR 35 POS 4mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 70AH9407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 70 Partner Stock |
|
$18.4600 / $20.0200 | Buy Now |
DISTI #
571-1-776231-4
|
Mouser Electronics | Automotive Connectors HEADER 35 POS VERT RoHS: Compliant | 265 |
|
$14.5600 / $20.2400 | Buy Now |
DISTI #
70971676
|
RS | AMPSEAL, HEADER ASSY,35 POS VERTICAL | TE Connectivity 1-776231-4 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4600 / $20.0700 | RFQ |
|
Future Electronics | AMPSEAL 35 Position Three Row 0.157 inch Through-Hole Straight Sealed Pin Header RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tray | 429Tray |
|
$7.7500 / $7.9100 | Buy Now |
|
Future Electronics | AMPSEAL 35 Position Three Row 0.157 inch Through-Hole Straight Sealed Pin Header RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Box | 0Box |
|
$15.0500 | Buy Now |
DISTI #
AMP1-776231-4
|
Heilind Electronics | HEADER ASSY,35 POS VERTICAL | Americas - 0 in Stock |
|
$13.4849 / $16.1818 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4 | 0 |
|
$14.4100 / $24.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776231-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776231-4
TE Connectivity
HEADER ASSY,35 POS VERTICAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Description | Body Features: Connector & Keying Code 4 | Primary Product Color Gray | Configuration Features: Number of Rows 3 | PCB Mount Orientation Vertical | Number of Positions 35 | Contact Features: Contact Type Pin | Contact Current Rating (Max) 17 AMP | Contact Mating Area Plating Material Gold | Housing Features: Centerline (Pitch) 4 MM | Centerline (Pitch) .157 INCH | Industry Standards: UL Flammability Rating UL 94V-0 | Mechanical Attachment: PCB Mount Retention Without | PCB Mount Alignment With | Connector M | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-11 09:56:14 | |
Additional Feature | LATCHED | |
Body Breadth | 1.264 inch | |
Body Depth | 0.758 inch | |
Body Length | 3.03 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Pitch | 0.157 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Panel Mount | NO | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-776231-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-776231-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-776231-5 | HEADER ASSY, 35 POS VERTICAL | TE Connectivity | 1-776231-4 vs 1-776231-5 |
1-776231-1 | HEADER ASSY, 35 POS VERTICAL | TE Connectivity | 1-776231-4 vs 1-776231-1 |