-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770186-1) 12P MINI UMNL ASSY VO SNAU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3352
|
Newark | Plug & Socket Connector, Plug, 12 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:3Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-770186-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.3300 | Buy Now |
DISTI #
A32466-ND
|
DigiKey | CONN HEADER VERT 12POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1614 In Stock |
|
$2.6684 / $4.1100 | Buy Now |
DISTI #
1-770186-1
|
Avnet Americas | Conn Wire to Board PIN 12 POS 4.14mm Solder ST Thru-Hole - Bulk (Alt: 1-770186-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 120 |
|
$2.1900 | Buy Now |
DISTI #
52K3352
|
Avnet Americas | Conn Wire to Board PIN 12 POS 4.14mm Solder ST Thru-Hole - Bulk (Alt: 52K3352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$2.9400 | Buy Now |
DISTI #
571-1-770186-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 12 POS GOLD MATRIX RoHS: Compliant | 777 |
|
$2.4300 / $4.1100 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 400Bag |
|
$2.0600 / $2.1800 | Buy Now |
DISTI #
AMP1-770186-1
|
Heilind Electronics | 12P MINI UMNL ASSY VO SNAU LF | Americas - 0 in Stock |
|
$2.7170 / $2.7576 | Buy Now |
|
Onlinecomponents.com | 12P MINI UMNL ASSY VO SNAU LF RoHS: Compliant |
11254 In Stock |
|
$2.3900 / $3.4700 | Buy Now |
DISTI #
65671067
|
Verical | Conn Wire to Board HDR 12Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 24 Package Multiple: 1 | Americas - 10900 |
|
$2.1700 / $2.6500 | Buy Now |
DISTI #
11591079
|
Verical | Conn Wire to Board HDR 12Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 24 Package Multiple: 1 | Americas - 176 |
|
$2.1700 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770186-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770186-1
TE Connectivity
(1-770186-1) 12P MINI UMNL ASSY VO SNAU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.632 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.917 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 3.2 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-770186-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770186-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794040-1 | Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-770186-1 vs 1-794040-1 |