-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770186-0) 12P MINI-UMNL ASSY V0 SNNI*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2925
|
Newark | Connector, Header, 12Pos, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:3Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Mini Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 1-770186-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$1.1900 | Buy Now |
DISTI #
A32465-ND
|
DigiKey | CONN HEADER VERT 12POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9583 In Stock |
|
$1.1849 / $2.0600 | Buy Now |
DISTI #
1-770186-0
|
Avnet Americas | Conn Power HDR 12 POS 4.14mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 1-770186-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 37 |
|
$1.0259 / $1.0868 | Buy Now |
DISTI #
571-1-770186-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 12 POS TIN MATRIX RoHS: Compliant | 2363 |
|
$1.1800 / $1.8900 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.0900 / $1.2400 | Buy Now |
DISTI #
AMP1-770186-0
|
Heilind Electronics | 12P MINI-UMNL ASSY V0 SNNI* | Americas - 0 in Stock |
|
$1.3585 / $1.3788 | Buy Now |
|
Onlinecomponents.com | 12P MINI-UMNL ASSY V0 SNNI* RoHS: Compliant |
848 In Stock |
|
$1.1800 / $1.6900 | Buy Now |
DISTI #
51500733
|
Verical | Conn Wire to Board HDR 12Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 50 Package Multiple: 25 Date Code: 1215 | Americas - 775 |
|
$1.6311 / $2.2384 | Buy Now |
DISTI #
16454119
|
Verical | Conn Wire to Board HDR 12Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 35 Package Multiple: 1 | Americas - 187 |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770186-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770186-0
TE Connectivity
(1-770186-0) 12P MINI-UMNL ASSY V0 SNNI*
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.631 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.712 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-770186-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770186-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794040-1 | Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-770186-0 vs 1-794040-1 |