-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770182-1) 09P MINI UMNL ASSY VO SNAU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3351
|
Newark | Plug & Socket Connector, Header, 9 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:3Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770182-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$3.7900 / $5.4000 | Buy Now |
DISTI #
A32464-ND
|
DigiKey | CONN HEADER VERT 9POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2768 In Stock |
|
$2.9598 / $4.5400 | Buy Now |
DISTI #
1-770182-1
|
Avnet Americas | Conn Power HDR 9 POS 4.14mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 1-770182-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1350 |
|
$2.4500 | Buy Now |
DISTI #
52K3351
|
Avnet Americas | Conn Power HDR 9 POS 4.14mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 52K3351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 155 Partner Stock |
|
$2.9800 / $3.6500 | Buy Now |
DISTI #
571-1-770182-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 9 POS GOLD MATRIX RoHS: Compliant | 1286 |
|
$2.9500 / $3.3900 | Buy Now |
DISTI #
V36:1790_11487025
|
Arrow Electronics | Conn Wire to Board HDR 9Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2212 | Americas - 7072 |
|
$2.1040 / $2.5182 | Buy Now |
DISTI #
E02:0323_01931706
|
Arrow Electronics | Conn Wire to Board HDR 9Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2349 | Europe - 904 |
|
$2.3317 / $3.3771 | Buy Now |
DISTI #
V99:2348_11487025
|
Arrow Electronics | Conn Wire to Board HDR 9Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2014 | Americas - 83 |
|
$1.9090 / $2.3950 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 9 Position Three Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 600Bag |
|
$2.4500 / $2.8300 | Buy Now |
DISTI #
AMP1-770182-1
|
Heilind Electronics | 09P MINI UMNL ASSY VO SNAU LF | Americas - 600 in Stock |
|
$3.0350 / $3.0802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770182-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770182-1
TE Connectivity
(1-770182-1) 09P MINI UMNL ASSY VO SNAU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.632 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 3.2 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |