-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770178-0) 06P MINI-UMNL ASSY VO SNNI*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1952
|
Newark | Wire-To-Board Connector, Vertical, Mini-Universal Mate-N-Lok Series, Through Hole, Plug, 6, 4.14 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-770178-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2928 |
|
$1.4800 / $1.8900 | Buy Now |
DISTI #
41AJ1262
|
Newark | Pin & Socket Connectors Header 6 Pos Tin Dual Row |Amp Te Connectivity 1-770178-0 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 38762 |
|
$1.2200 / $1.2500 | Buy Now |
DISTI #
52K4288
|
Newark | Plug & Socket Conn, Plug, 6Pos, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770178-0 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
A32456-ND
|
DigiKey | CONN HEADER VERT 6POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5836 In Stock |
|
$0.9472 / $1.7000 | Buy Now |
DISTI #
1-770178-0
|
Avnet Americas | Conn Power Header 6 POS 4.14mm Solder ST Through Hole 6 Terminal 1 Port Bag - Bulk (Alt: 1-770178-0) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 414 |
|
$0.8134 | Buy Now |
DISTI #
571-1-770178-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 6 POS TIN DUAL ROW RoHS: Compliant | 22971 |
|
$0.9020 / $1.8200 | Buy Now |
DISTI #
V36:1790_11490549
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2235 | Americas - 11169 |
|
$0.8267 / $1.6744 | Buy Now |
DISTI #
70084916
|
RS | CONNECTOR, SOFT SHELL, MINI-UNIVERSAL MATE-N-LOK, 6 POSITION, NYLON, WHITE, PCB | TE Connectivity 1-770178-0 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.5000 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 6 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 766Bag |
|
$0.8900 / $1.1100 | Buy Now |
DISTI #
AMP1-770178-0
|
Heilind Electronics | 06P MINI-UMNL ASSY VO SNNI* | Americas - 856 in Stock |
|
$1.1144 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770178-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770178-0
TE Connectivity
(1-770178-0) 06P MINI-UMNL ASSY VO SNNI*
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 3.2 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |