-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770174-0) 04P MINI-UMNL ASSY V0 SNNI*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1951
|
Newark | Wire-To-Board Connector, Vertical, Mini-Universal Mate-N-Lok Series, Through Hole, Plug, 4, 4.14 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-770174-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3801 |
|
$0.7860 / $1.5100 | Buy Now |
DISTI #
52K4287
|
Newark | Plug & Socket Connector, Plug, 4 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770174-0 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
A32453-ND
|
DigiKey | CONN HEADER VERT 4POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8508 In Stock |
|
$0.9268 / $1.6600 | Buy Now |
DISTI #
1-770174-0
|
Avnet Americas | Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 1-770174-0) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1904 |
|
$0.8749 / $1.0529 | Buy Now |
DISTI #
571-1-770174-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 4 POS TIN DUAL ROW RoHS: Compliant | 27468 |
|
$0.8830 / $1.7800 | Buy Now |
DISTI #
V36:1790_11490548
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2314 | Americas - 18116 |
|
$0.7854 / $1.2294 | Buy Now |
DISTI #
E02:0323_01934676
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2318 | Europe - 11056 |
|
$0.7177 / $1.0913 | Buy Now |
DISTI #
V99:2348_11490548
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2243 | Americas - 1130 |
|
$1.0749 / $1.2375 | Buy Now |
DISTI #
70971746
|
RS | Mini-Universal MATE-N-LOK Connector 04P MINI-UMNL ASSY V0 SNNI | TE Connectivity 1-770174-0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.3200 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 4 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3290Bag |
|
$0.8000 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770174-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770174-0
TE Connectivity
(1-770174-0) 04P MINI-UMNL ASSY V0 SNNI*
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.126 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |