-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770166-0) 02P MINI-UMNL ASSY VO SNNI*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4285
|
Newark | Plug & Socket Conn, Plug, 2Pos, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770166-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6254 |
|
$0.7480 / $0.8160 | Buy Now |
DISTI #
93K1949
|
Newark | Wire-To-Board Connector, Vertical, Mini-Universal Mate-N-Lok Series, Through Hole, Plug, 2, 4.14 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-770166-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9850 / $1.3100 | Buy Now |
DISTI #
A32448-ND
|
DigiKey | CONN HEADER VERT 2POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6384 In Stock |
|
$0.5605 / $1.0800 | Buy Now |
DISTI #
1-770166-0
|
Avnet Americas | Conn Power PIN 2 POS 4.14mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 1-770166-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 6516 |
|
$0.5291 / $0.6367 | Buy Now |
DISTI #
52K4285
|
Avnet Americas | Conn Power PIN 2 POS 4.14mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 52K4285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 6254 Partner Stock |
|
$0.7340 / $1.0300 | Buy Now |
DISTI #
571-1-770166-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 2 POS TIN IN LINE RoHS: Compliant | 38226 |
|
$0.5340 / $0.9200 | Buy Now |
DISTI #
E02:0323_01937156
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2306 | Europe - 28247 |
|
$0.5061 / $0.7496 | Buy Now |
DISTI #
V36:1790_11490545
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2405 | Americas - 12366 |
|
$0.4973 / $1.0631 | Buy Now |
DISTI #
V36:1790_14359974
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2227 | Americas - 9 |
|
$0.7288 / $1.0720 | Buy Now |
DISTI #
70042385
|
RS | Header, Conn, Interconnect System, PCB Plug,2 Cont, Solder, Breakaway,30-16 AWG,9.5A | TE Connectivity 1-770166-0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770166-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770166-0
TE Connectivity
(1-770166-0) 02P MINI-UMNL ASSY VO SNNI*
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.126 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |