Datasheets
1-747150-4 by: TE Connectivity

09 RCPT SP/FMS SCRLK

Part Details for 1-747150-4 by TE Connectivity

Overview of 1-747150-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1-747150-4

Part # Distributor Description Stock Price Buy
DISTI # 95Y5540
Newark D-Sub Standard Conn Recp Frnt Mtl Shl 9P Female |Amp Te Connectivity 1-747150-4 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk 86
  • 10 $6.4400
  • 25 $5.9200
  • 50 $5.7800
  • 100 $5.6600
  • 250 $5.5200
$5.5200 / $6.4400 Buy Now
DISTI # 95F2685
Newark D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: No |Amp Te Connectivity 1-747150-4 Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.1500
$5.1500 Buy Now
DISTI # A23193-ND
DigiKey CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 19 Weeks Container: Bulk 1101
In Stock
  • 1 $8.5100
  • 17 $7.4206
  • 102 $6.6005
  • 1,003 $5.5069
$5.5069 / $8.5100 Buy Now
DISTI # 1-747150-4
Avnet Americas D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 1-747150-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube 1212
  • 1 $4.5494
  • 10 $4.4856
  • 30 $4.4218
  • 50 $4.3580
  • 100 $4.2942
$4.2942 / $4.5494 Buy Now
DISTI # 571-17471504
Mouser Electronics D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks RoHS: Not Compliant 403
  • 1 $6.5000
  • 10 $6.1900
  • 17 $5.6900
  • 102 $5.3100
$5.3100 / $6.5000 Buy Now
DISTI # V36:1790_07464512
Arrow Electronics Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2124 Americas - 1
  • 0 $4.7186
  • 1 $3.5360
$3.5360 / $4.7186 Buy Now
DISTI # 70086694
RS Conn, D-Sub, PCB Socket, 9Pos, STR, HD-20Series, 20AWG, FrontMetalShell | TE Connectivity 1-747150-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 17
  • 1 $6.6500
  • 10 $6.1100
  • 25 $5.5500
$5.5500 / $6.6500 Buy Now
Future Electronics 09 RCPT SP/FMS SCRLK RoHS: Compliant pbFree: Yes Min Qty: 1071 Package Multiple: 1071 Container: Tube 0
Tube
  • 1,071 $4.5500
$4.5500 Buy Now
DISTI # AMP1-747150-4
Heilind Electronics 09 RCPT SP/FMS SCRLK Americas - 0 in Stock
  • 1,071 $5.7715
  • 1,309 $5.6866
$5.6866 / $5.7715 Buy Now
Onlinecomponents.com 09 RCPT SP/FMS SCRLK 86 Partner Stock
  • 17 $5.7700
  • 34 $5.7400
  • 102 $5.2800
  • 255 $5.2500
  • 510 $5.2300
  • 1,003 $5.2000
  • 2,516 $5.1800
  • 5,015 $5.1500
$5.1500 / $5.7700 Buy Now
DISTI # 11588753
Verical Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube Min Qty: 17 Package Multiple: 17 Americas - 85
  • 17 $5.7000
$5.7000 Buy Now
Bristol Electronics   12
RFQ
Bristol Electronics   50
RFQ
Quest Components Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal 11
  • 1 $12.0000
  • 4 $8.8000
  • 10 $8.0000
$8.0000 / $12.0000 Buy Now
Quest Components Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal 6
  • 1 $12.0000
  • 2 $10.0000
  • 4 $8.8000
$8.8000 / $12.0000 Buy Now
Quest Components Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal 9
  • 1 $15.0000
  • 3 $11.0000
  • 8 $10.0000
$10.0000 / $15.0000 Buy Now
DISTI # 1-747150-4
TTI D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks Min Qty: 1071 Package Multiple: 17 Container: Tube Americas - 0
  • 1,071 $5.2600
$5.2600 Buy Now
DISTI # 1-747150-4
Avnet Americas D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 1-747150-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube 1212
  • 1 $4.5494
  • 10 $4.4856
  • 30 $4.4218
  • 50 $4.3580
  • 100 $4.2942
$4.2942 / $4.5494 Buy Now
DISTI # AMP1-747150-4
Interstate Connecting Components 09 RCPT SP/FMS SCRLK 0
  • 1,071 $5.7715
  • 1,309 $5.6866
$5.6866 / $5.7715 Buy Now
NexGen Digital   1
RFQ
DISTI # TE Connectivity 1-747150-4
PEI Genesis D Subminiature Connector 9 Co 86
Buy Now
Powell Electronics Standard Board Mount Connectors Min Qty: 1 3
  • 1 $5.5200
  • 2,500 $4.8300
  • 5,000 $4.4100
  • 10,000 $4.1400
  • 25,000 $3.8600
$3.8600 / $5.5200 Buy Now
DISTI # 1-747150-4
Richardson RFPD D-SUBMINIATURE CONNECTOR Min Qty: 1 0
RFQ
DISTI # 1-747150-4
Avnet Abacus D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder (Alt: 1-747150-4) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 17 Lead time: 3 Weeks, 5 Days Abacus - 0
Buy Now
DISTI # 2976153
Farnell 09 RCPT SP/FMS SCRLK RoHS: Not Compliant Min Qty: 17 Lead time: 1 Weeks, 2 Days Container: Each 85
  • 17 $5.5857
$5.5857 Buy Now
Master Electronics 09 RCPT SP/FMS SCRLK 86 Partner Stock
  • 17 $5.7700
  • 34 $5.7400
  • 102 $5.2800
  • 255 $5.2500
  • 510 $5.2300
  • 1,003 $5.2000
  • 2,516 $5.1800
  • 5,015 $5.1500
$5.1500 / $5.7700 Buy Now

Part Details for 1-747150-4

1-747150-4 Part Data Attributes:

1-747150-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-747150-4 TE Connectivity 09 RCPT SP/FMS SCRLK
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 17 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPLIMITE
Body Breadth 0.494 inch
Body Depth 0.236 inch
Body Length 1.216 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mains Connector Rating 6A
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .115-.125
Mounting Option 2 SCREWLOCKS
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 6 A
Reference Standard UL
Shell Finish TIN
Shell Material BRASS
Shell Size 1/E
Terminal Length 0.125 inch
Terminal Pitch 2.74 mm
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0
Withdrawl Force-Min 2.224 N

1-747150-4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-747150-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-747150-4 by TE Connectivity

  • Please alert me when 1-747150-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-747150-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-747150-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-747150-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-747150-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-747150-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: