-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,24-20,TIN,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3325
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-66105-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149636 |
|
$0.6840 / $1.0900 | Buy Now |
DISTI #
93K1936
|
Newark | Contact, Multimate, Type Iii+ Series, Socket, 24 Awg, 20 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 1-66105-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 120883 |
|
$0.6710 / $0.9130 | Buy Now |
DISTI #
A31990-ND
|
DigiKey | CONN SOCKET 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23507 In Stock |
|
$0.4877 / $0.8500 | Buy Now |
DISTI #
1-66105-9
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66105-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 31068 |
|
$0.2980 | Buy Now |
DISTI #
52K3325
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 28753 Partner Stock |
|
$0.5840 / $0.7430 | Buy Now |
DISTI #
571-1-66105-9
|
Mouser Electronics | Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN RoHS: Compliant | 109486 |
|
$0.4620 / $1.0000 | Buy Now |
DISTI #
E02:0323_01931379
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2344 | Europe - 13072 |
|
$0.4348 / $0.6984 | Buy Now |
DISTI #
V99:2348_11700226
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2146 | Americas - 4435 |
|
$0.4134 / $0.5787 | Buy Now |
DISTI #
V36:1790_11700226
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2104 | Americas - 3371 |
|
$0.4134 / $0.5787 | Buy Now |
DISTI #
70042598
|
RS | Contact, Socket, 24-20 AWG w/ Insulation Support, Tin Plated, 13 A, CPC Series 1 | TE Connectivity 1-66105-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 30545 |
|
$0.7700 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66105-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66105-9
TE Connectivity
III+ SKT,24-20,TIN,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |