-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,24-20,TIN,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3323
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:G Series, M Series, Cpc Connectors, Contact Current:13Arohs Compliant: Yes |Amp Te Connectivity 1-66103-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96113 |
|
$0.4880 / $0.7430 | Buy Now |
DISTI #
80K5510
|
Newark | Contact, Multimate, Type Iii+ Series, Pin, 24 Awg, 20 Awg, Crimp, Copper Rohs Compliant: Yes |Amp Te Connectivity 1-66103-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 77734 |
|
$0.4780 / $0.5610 | Buy Now |
DISTI #
A31989-ND
|
DigiKey | CONN PIN 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
895 In Stock |
|
$0.4482 / $0.7800 | Buy Now |
DISTI #
1-66103-8
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66103-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 13888 |
|
$0.2421 | Buy Now |
DISTI #
52K3323
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 18379 Partner Stock |
|
$0.5680 / $0.6690 | Buy Now |
DISTI #
571-1-66103-8
|
Mouser Electronics | Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN RoHS: Compliant | 27992 |
|
$0.4100 / $0.8900 | Buy Now |
DISTI #
E02:0323_01929859
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2338 | Europe - 11770 |
|
$0.4067 / $0.7257 | Buy Now |
DISTI #
V36:1790_11700221
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2052 | Americas - 276 |
|
$0.3660 / $0.5125 | Buy Now |
DISTI #
70042594
|
RS | Contact, Pin, 24-20AWG, Tin Plating Crimp, AMP Type III, Size 16, CPC Series 1 | TE Connectivity 1-66103-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 18275 |
|
$0.5330 / $0.7960 | Buy Now |
|
Future Electronics | Multimate Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 20000Box |
|
$0.3700 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66103-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66103-8
TE Connectivity
III+ PIN,24-20,TIN,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |