-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7289
|
Newark | Power Line Filters 10A Iec 1/4 Faston Bulkhead |Amp Te Connectivity 1-6609031-5 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0900 / $51.0400 | Buy Now |
DISTI #
1-6609031-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609031-5) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$22.9864 / $27.6616 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 8 Container: Box | 0Box |
|
$22.9200 | Buy Now |
DISTI #
COR10ER7
|
Heilind Electronics | 1-6609031-5 10ER7=F7191 S0 | Americas - 0 in Stock |
|
$27.1846 / $28.0477 | Buy Now |
|
Onlinecomponents.com | 10ER7=F7191 S0 RoHS: Compliant |
1 In Stock |
|
$23.8500 / $32.1800 | Buy Now |
DISTI #
1-6609031-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609031-5) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$22.9864 / $27.6616 | Buy Now |
DISTI #
COR10ER7
|
Interstate Connecting Components | 1-6609031-5 10ER7=F7191 S0 | 0 |
|
$27.1846 / $28.0477 | Buy Now |
DISTI #
3134902
|
Farnell | 10ER7=F7191 S0 RoHS: Compliant Min Qty: 32 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$22.9593 | Buy Now |
DISTI #
4328339
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$32.0152 / $44.2150 | Buy Now |
|
Master Electronics | 10ER7=F7191 S0 RoHS: Compliant |
1 In Stock |
|
$23.8500 / $32.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609031-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609031-5
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 63 dB | |
Insertion Loss@Frequency-Min | 2 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 110 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |